Part Details for S742-X-S-TR by Solid State Optronics Inc
Overview of S742-X-S-TR by Solid State Optronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-12-18S-74.250000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-21-33S-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-22-18S-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |