Part Details for S72WS256ND0BFWBB2 by Spansion
Overview of S72WS256ND0BFWBB2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S72WS256ND0BFWBB2
S72WS256ND0BFWBB2 CAD Models
S72WS256ND0BFWBB2 Part Data Attributes
|
S72WS256ND0BFWBB2
Spansion
Buy Now
Datasheet
|
Compare Parts:
S72WS256ND0BFWBB2
Spansion
Memory Circuit, 16MX16, CMOS, PBGA137, 9 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-137
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 9 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-137 | |
Pin Count | 137 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | MOBILE SDRAM IS ORGANIZED AS 2M X 16BIT X 4 BANKS; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B137 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 137 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm |
Alternate Parts for S72WS256ND0BFWBB2
This table gives cross-reference parts and alternative options found for S72WS256ND0BFWBB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S72WS256ND0BFWBB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S72WS256ND0BAWBB3 | Memory Circuit, 16MX16, CMOS, PBGA137, 9 X 12 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-137 | Spansion | S72WS256ND0BFWBB2 vs S72WS256ND0BAWBB3 |
S72WS256ND0BFWBB3 | Memory Circuit, 16MX16, CMOS, PBGA137, 9 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-137 | Spansion | S72WS256ND0BFWBB2 vs S72WS256ND0BFWBB3 |
S72WS256ND0BFWBB0 | Memory Circuit, 16MX16, CMOS, PBGA137, 9 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-137 | Spansion | S72WS256ND0BFWBB2 vs S72WS256ND0BFWBB0 |