Part Details for S72N45 by Kodenshi Sensing
Overview of S72N45 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S72N45
S72N45 CAD Models
S72N45 Part Data Attributes
|
S72N45
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
S72N45
Kodenshi Sensing
IC,VOLT DETECTOR,FIXED,+4.5V,SIP,3PIN,PLASTIC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | , SIP3,.01,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.01,50 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.18 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +4.5V |