Part Details for S71WS512RE0HH32S2 by Spansion
Overview of S71WS512RE0HH32S2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71WS512RE0HH32S2
S71WS512RE0HH32S2 CAD Models
S71WS512RE0HH32S2 Part Data Attributes
|
S71WS512RE0HH32S2
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71WS512RE0HH32S2
Spansion
Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,10X12,32 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B84 | |
Length | 11.6 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for S71WS512RE0HH32S2
This table gives cross-reference parts and alternative options found for S71WS512RE0HH32S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71WS512RE0HH32S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29WS512P0PBFW003 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | S71WS512RE0HH32S2 vs S29WS512P0PBFW003 |
S71WS512RE0HH32A2 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | S71WS512RE0HH32S2 vs S71WS512RE0HH32A2 |
S29WS512P0SBAW000 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | S71WS512RE0HH32S2 vs S29WS512P0SBAW000 |
S29WS128RAABHW402 | Spansion | Check for Price | Flash, 32MX16, PBGA84, 11.6 X 8 MM, LEAD FREE, FBGA-84 | S71WS512RE0HH32S2 vs S29WS128RAABHW402 |
S71WS512RE0HH3090 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | S71WS512RE0HH32S2 vs S71WS512RE0HH3090 |
S71WS512RE0HH30S3 | Spansion | Check for Price | Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | S71WS512RE0HH32S2 vs S71WS512RE0HH30S3 |
S71WS512RE0HH32T2 | Spansion | Check for Price | Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | S71WS512RE0HH32S2 vs S71WS512RE0HH32T2 |
S29WS512P0SBAW002 | Spansion | Check for Price | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | S71WS512RE0HH32S2 vs S29WS512P0SBAW002 |
S71WS512RE0HH30A2 | Spansion | Check for Price | Flash, 32MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | S71WS512RE0HH32S2 vs S71WS512RE0HH30A2 |
S29WS512P0PBAW003 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 80ns, PBGA84, FBGA-84 | S71WS512RE0HH32S2 vs S29WS512P0PBAW003 |