Part Details for S71WS512NC0BFWAP0 by Cypress Semiconductor
Overview of S71WS512NC0BFWAP0 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71WS512NC0BFWAP0
S71WS512NC0BFWAP0 CAD Models
S71WS512NC0BFWAP0 Part Data Attributes
|
S71WS512NC0BFWAP0
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S71WS512NC0BFWAP0
Cypress Semiconductor
IC,MIXED MEMORY,FLASH+PSRAM,CMOS,BGA,84PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PBGA-B84 | |
Memory IC Type | MEMORY CIRCUIT | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA84,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Power Supplies | 1.8 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.054 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |