Part Details for S71PL129NB0HFW4B2 by Spansion
Overview of S71PL129NB0HFW4B2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71PL129NB0HFW4B2
S71PL129NB0HFW4B2 CAD Models
S71PL129NB0HFW4B2 Part Data Attributes
|
S71PL129NB0HFW4B2
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71PL129NB0HFW4B2
Spansion
Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA64,10X12,32 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for S71PL129NB0HFW4B2
This table gives cross-reference parts and alternative options found for S71PL129NB0HFW4B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71PL129NB0HFW4B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71PL129NB0HAW4B3 | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S71PL129NB0HFW4B2 vs S71PL129NB0HAW4B3 |
S71PL129NB0HFW4B3 | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S71PL129NB0HFW4B2 vs S71PL129NB0HFW4B3 |
S71PL129NB0HFW4B0 | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S71PL129NB0HFW4B2 vs S71PL129NB0HFW4B0 |