Datasheets
S71PL064JB0BAWQB2 by: Spansion

Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56

Part Details for S71PL064JB0BAWQB2 by Spansion

Overview of S71PL064JB0BAWQB2 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for S71PL064JB0BAWQB2

S71PL064JB0BAWQB2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S71PL064JB0BAWQB2 Part Data Attributes

S71PL064JB0BAWQB2 Spansion
Buy Now Datasheet
Compare Parts:
S71PL064JB0BAWQB2 Spansion Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code BGA
Package Description TFBGA, BGA56,8X8,32
Pin Count 56
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 65 ns
Additional Feature PSRAM IS ORGANIZED AS 2M X 16
JESD-30 Code R-PBGA-B56
Length 9 mm
Memory Density 67108864 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Mixed Memory Type FLASH+PSRAM
Number of Functions 1
Number of Terminals 56
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA56,8X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm

Alternate Parts for S71PL064JB0BAWQB2

This table gives cross-reference parts and alternative options found for S71PL064JB0BAWQB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71PL064JB0BAWQB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
S71PL064JB0BFIQB2 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BFIQB2
S71PL064JB0BFWQB3 Spansion Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BFWQB3
S71PL064JB0BFIQB0 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BFIQB0
S71PL064JB0BFWQB2 Spansion Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BFWQB2
S71PL064JB0BAWQB0 Spansion Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BAWQB0
S71PL064JB0BFIQB3 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BFIQB3
S71PL064JB0BAIQB2 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BAIQB2
S71PL064JB0BAIQB3 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BAIQB3
S71PL064JB0BFWQB0 Spansion Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JB0BFWQB0
Part Number Manufacturer Composite Price Description Compare
S71GL064A0ABAW0F0 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71GL064A0ABAW0F0
S71GL064NB0BFW0U3 Cypress Semiconductor Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71GL064NB0BFW0U3
S71PL064JA0BAW0B0 Spansion Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JA0BAW0B0
SST34HF3282-70-4E-LSE Silicon Storage Technology Check for Price Memory Circuit, Flash+PSRAM, 2MX16, CMOS, PBGA62, 8 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-210, LFBGA-62 S71PL064JB0BAWQB2 vs SST34HF3282-70-4E-LSE
S71PL064JA0BAI0B0 Spansion Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JA0BAI0B0
S71PL064JA0BFW0Z1 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064JA0BFW0Z1
S71GL064AA0BFW0Z3 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 S71PL064JB0BAWQB2 vs S71GL064AA0BFW0Z3
S71PL032JA0BAI073 Spansion Check for Price Memory Circuit, Flash+PSRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 S71PL064JB0BAWQB2 vs S71PL032JA0BAI073
S71PL064J08BAI0B4 Spansion Check for Price Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, FBGA-56 S71PL064JB0BAWQB2 vs S71PL064J08BAI0B4
S71PL032J08BAI0B0 Spansion Check for Price Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 S71PL064JB0BAWQB2 vs S71PL032J08BAI0B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S71PL064JB0BAWQB2 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S71PL064JB0BAWQB2 by Spansion

Select Manufacturer
Which Manufacturer of S71PL064JB0BAWQB2 would you like to use for your alert(s)?
  • Please alert me when S71PL064JB0BAWQB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S71PL064JB0BAWQB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S71PL064JB0BAWQB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S71PL064JB0BAWQB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S71PL064JB0BAWQB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S71PL064JB0BAWQB2 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: