Part Details for S71PL032J04BAW0F3 by Spansion
Overview of S71PL032J04BAW0F3 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71PL032J04BAW0F3
S71PL032J04BAW0F3 CAD Models
S71PL032J04BAW0F3 Part Data Attributes
|
S71PL032J04BAW0F3
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71PL032J04BAW0F3
Spansion
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA56,8X8,32 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM IS ORGANIZED AS 256K X 16 | |
JESD-30 Code | R-PBGA-B56 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA56,8X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for S71PL032J04BAW0F3
This table gives cross-reference parts and alternative options found for S71PL032J04BAW0F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71PL032J04BAW0F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71PL032J04BAI0F2 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BAI0F2 |
S71PL032J04BAI0F4 | Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BAI0F4 |
S71PL032J04BFW0F4 | Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BFW0F4 |
S71PL032J04BAW0F0 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BAW0F0 |
S71PL032J04BFI0F0 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BFI0F0 |
S71PL032J04BFW0F0 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BFW0F0 |
S71PL032J04BFI0F2 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BFI0F2 |
S71PL032J04BFW0F3 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BFW0F3 |
S71PL032J04BAW0F2 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BAW0F2 |
S71PL032J04BAI0F3 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71PL032J04BAW0F3 vs S71PL032J04BAI0F3 |