Memory
S71JL128HC0BFW000
Description: Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, LEAD FREE, FBGA-88

Overview of S71JL128HC0BFW000 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S71JL128HC0BFW000 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S71JL128HC0BFW000 by Spansion

S71JL128HC0BFW000
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
88
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
PSEUDO STATIC RAM IS ORGANIZED AS 4M X 16; ALSO CONTAINS 64M BIT FLASH
JESD-30 Code
R-PBGA-B88
JESD-609 Code
e1
Length
11.6 mm
Memory Density
67108864 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
88
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. S71JL128HC0BFW000
    Spansion
    Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, LEAD FREE, FBGA-88
    VS

Alternate Parts for S71JL128HC0BFW000

This table gives cross-reference parts and alternative options found for S71JL128HC0BFW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71JL128HC0BFW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S71JL128HC0BAW000 Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 11.60 X 8 MM, FBGA-88 AMD S71JL128HC0BFW000 vs S71JL128HC0BAW000
S71JL128HC0BAW000 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BAW000
Part Number Description Manufacturer Compare
S71JL128HC0BFI013 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, LEAD FREE, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BFI013
S71JL128HC0BFW002 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, LEAD FREE, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BFW002
S71JL128HC0BAW013 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BAW013
S71JL128HC0BAW023 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BAW023
S71JL128HC0BFI012 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, LEAD FREE, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BFI012
S71JL128HC0BAI003 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BAI003
S71JL128HC0BFI020 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, LEAD FREE, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BFI020
S71JL128HC0BFW010 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, LEAD FREE, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BFW010
S71JL128HC0BAI023 Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 11.60 MM, FBGA-88 Spansion S71JL128HC0BFW000 vs S71JL128HC0BAI023
S71JL128HC0BAW000 Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 11.60 X 8 MM, FBGA-88 AMD S71JL128HC0BFW000 vs S71JL128HC0BAW000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S71JL128HC0BFW000 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S71JL128HC0BFW000 by Spansion

Select Manufacturer
Which Manufacturer of S71JL128HC0BFW000 would you like to use for your alert(s)?
  • Please alert me when S71JL128HC0BFW000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S71JL128HC0BFW000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S71JL128HC0BFW000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S71JL128HC0BFW000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S71JL128HC0BFW000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S71JL128HC0BFW000 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: