Part Details for S71GL064A08BAI0F0 by Spansion
Overview of S71GL064A08BAI0F0 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71GL064A08BAI0F0
S71GL064A08BAI0F0 CAD Models
S71GL064A08BAI0F0 Part Data Attributes
|
S71GL064A08BAI0F0
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71GL064A08BAI0F0
Spansion
Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SRAM IS ORGANIZED AS 512K X 16 | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for S71GL064A08BAI0F0
This table gives cross-reference parts and alternative options found for S71GL064A08BAI0F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71GL064A08BAI0F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71GL064A08BFI0F2 | Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71GL064A08BFI0F2 |
S71PL064J80BFI073 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71PL064J80BFI073 |
S71GL064A08BAI0B0 | Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71GL064A08BAI0B0 |
S71PL064J08BAW0B3 | Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71PL064J08BAW0B3 |
S71PL064J08BAI0B2 | Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71PL064J08BAI0B2 |
S71PL064J08BFI0B3 | Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71PL064J08BFI0B3 |
S71PL064J80BFW074 | Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71PL064J80BFW074 |
S71GL064A08BFW0F3 | Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71GL064A08BFW0F3 |
S71GL064A08BAW0B2 | Memory Circuit, 4MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71GL064A08BAW0B2 |
S71PL064J80BFW072 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL064A08BAI0F0 vs S71PL064J80BFW072 |