Part Details for S70PL254J00BAW933 by Spansion
Overview of S70PL254J00BAW933 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S70PL254J00BAW933
S70PL254J00BAW933 CAD Models
S70PL254J00BAW933 Part Data Attributes
|
S70PL254J00BAW933
Spansion
Buy Now
Datasheet
|
Compare Parts:
S70PL254J00BAW933
Spansion
Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,10X12,32 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B84 | |
Length | 11.6 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32,508 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S70PL254J00BAW933
This table gives cross-reference parts and alternative options found for S70PL254J00BAW933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70PL254J00BAW933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL256N70GAWW02 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S70PL254J00BAW933 vs S29PL256N70GAWW02 |
S29PL256N70GAWW00 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Cypress Semiconductor | S70PL254J00BAW933 vs S29PL256N70GAWW00 |
S29PL256N70GAW002 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S70PL254J00BAW933 vs S29PL256N70GAW002 |
S29PL256N70GAWW00 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S70PL254J00BAW933 vs S29PL256N70GAWW00 |
S70PL254J00BAWA32 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S70PL254J00BAW933 vs S70PL254J00BAWA32 |
S29PL256N70GAWW03 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Cypress Semiconductor | S70PL254J00BAW933 vs S29PL256N70GAWW03 |
S70PL254J00BAW931 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S70PL254J00BAW933 vs S70PL254J00BAW931 |
S29PL256N70GAW003 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S70PL254J00BAW933 vs S29PL256N70GAW003 |
S70PL254J00BFW931 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S70PL254J00BAW933 vs S70PL254J00BFW931 |
S29PL256N70GAW000 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S70PL254J00BAW933 vs S29PL256N70GAW000 |