S70JL128H00BAI010
Description: Flash, 4MX16, 85ns, PBGA63, 12 X 11MM, 0.80 MM PITCH, LEAD FREE, BGA-63

Overview of S70JL128H00BAI010 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S70JL128H00BAI010 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S70JL128H00BAI010 by Cypress Semiconductor

S70JL128H00BAI010
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
12 X 11MM, 0.80 MM PITCH, LEAD FREE, BGA-63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
85 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B63
Length
11.95 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
10.95 mm
Want to compare parts?
  1. S70JL128H00BAI010
    Cypress Semiconductor
    Flash, 4MX16, 85ns, PBGA63, 12 X 11MM, 0.80 MM PITCH, LEAD FREE, BGA-63
    VS

Alternate Parts for S70JL128H00BAI010

This table gives cross-reference parts and alternative options found for S70JL128H00BAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70JL128H00BAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S70JL128H00BAI013 Flash, 4MX16, 85ns, PBGA63, 12 X 11MM, 0.80 MM PITCH, LEAD FREE, BGA-63 Cypress Semiconductor S70JL128H00BAI010 vs S70JL128H00BAI013
Part Number Description Manufacturer Compare
AM29PDL640G73WHF Flash, 4MX16, 70ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion S70JL128H00BAI010 vs AM29PDL640G73WHF
NAND01GR4A3BZA1 Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S70JL128H00BAI010 vs NAND01GR4A3BZA1
M29W640DT90ZA1F 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics S70JL128H00BAI010 vs M29W640DT90ZA1F
NAND01GW4B3CZA1E Flash, 64MX16, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions S70JL128H00BAI010 vs NAND01GW4B3CZA1E
NAND01GW4A2AZB1F Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 Numonyx Memory Solutions S70JL128H00BAI010 vs NAND01GW4A2AZB1F
NAND01GR4A2CZA6T Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S70JL128H00BAI010 vs NAND01GR4A2CZA6T
MBM29LV652UE-12PBT Flash, 4MX16, 120ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited S70JL128H00BAI010 vs MBM29LV652UE-12PBT
NAND01GW4A1DZA6T Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S70JL128H00BAI010 vs NAND01GW4A1DZA6T
NAND01GW4A2CZA6F Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S70JL128H00BAI010 vs NAND01GW4A2CZA6F
NAND01GR4A0AZB1E Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 Numonyx Memory Solutions S70JL128H00BAI010 vs NAND01GR4A0AZB1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S70JL128H00BAI010 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S70JL128H00BAI010 by Cypress Semiconductor

  • Please alert me when S70JL128H00BAI010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S70JL128H00BAI010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S70JL128H00BAI010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S70JL128H00BAI010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S70JL128H00BAI010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S70JL128H00BAI010 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: