Part Details for S6611ZOV751RA900 by Maida Development Company
Overview of S6611ZOV751RA900 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S6611ZOV751RA900
S6611ZOV751RA900 CAD Models
S6611ZOV751RA900 Part Data Attributes
|
S6611ZOV751RA900
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
S6611ZOV751RA900
Maida Development Company
Varistor, 900V, 1250J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 1250 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 900 V |
Alternate Parts for S6611ZOV751RA900
This table gives cross-reference parts and alternative options found for S6611ZOV751RA900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6611ZOV751RA900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6658ZOV751RA900 | Varistor, 900V, 1250J, Through Hole Mount | Maida Development Company | S6611ZOV751RA900 vs S6658ZOV751RA900 |
S6693ZOV751RA900 | Varistor, 900V, 1250J, Through Hole Mount | Maida Development Company | S6611ZOV751RA900 vs S6693ZOV751RA900 |
S6620ZOV751RA900 | Varistor, 900V, 1250J, Through Hole Mount | Maida Development Company | S6611ZOV751RA900 vs S6620ZOV751RA900 |
RV25K751 | Varistor, 900V, 1250J, Through Hole Mount | Maida Development Company | S6611ZOV751RA900 vs RV25K751 |
S667ZOV751RA900 | Varistor, 900V, 1250J, Through Hole Mount | Maida Development Company | S6611ZOV751RA900 vs S667ZOV751RA900 |
S6623ZOV751RA900 | Varistor, 900V, 1250J, Through Hole Mount | Maida Development Company | S6611ZOV751RA900 vs S6623ZOV751RA900 |
S66D7ZOV751RA900 | Varistor, 900V, 1250J, Through Hole Mount | Maida Development Company | S6611ZOV751RA900 vs S66D7ZOV751RA900 |
S66D3ZOV751RA900 | Varistor, 900V, 1250J, Through Hole Mount | Maida Development Company | S6611ZOV751RA900 vs S66D3ZOV751RA900 |