Part Details for S6520MG by Roithner LaserTechnik GmbH
Overview of S6520MG by Roithner LaserTechnik GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for S6520MG
S6520MG CAD Models
S6520MG Part Data Attributes
|
S6520MG
Roithner LaserTechnik GmbH
Buy Now
Datasheet
|
Compare Parts:
S6520MG
Roithner LaserTechnik GmbH
Laser Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROITHNER LASERTECHNIK GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.045 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 657 nm | |
Semiconductor Material | InGaAlP | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 20 mA |