Part Details for S6515 by Hamamatsu Photonics
Overview of S6515 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for S6515
S6515 CAD Models
S6515 Part Data Attributes
|
S6515
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6515
Hamamatsu Photonics
Optoelectronic Device, MINIATURE, PLASTIC PACKAGE-6
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | MINIATURE, PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR |