Part Details for S6036-01 by Hamamatsu Photonics
Overview of S6036-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Medical Imaging
Robotics and Drones
Part Details for S6036-01
S6036-01 CAD Models
S6036-01 Part Data Attributes
|
S6036-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6036-01
Hamamatsu Photonics
PIN Photodiode, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.017 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 35 V | |
Reverse Voltage-Max | 35 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | NO |