Part Details for S6010DRP by Littelfuse Inc
Overview of S6010DRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6010DRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2762
|
Newark | Scr Thyristor, 6.4A, 600V, To-252Aa, Current It Av:6.4A, Current, It Rms:10A, Gate Trigger Current Max, Igt:15Ma, Gate Trigger Voltage Max Vgt:1.5V, Holding Current:30Ma, Holding Current Max Ih:30Ma, Leaded Process Compatible:Yes Rohs Compliant: Yes |Littelfuse S6010DRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 | Buy Now |
DISTI #
S6010DTR-ND
|
DigiKey | SCR 600V 10A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7287 / $0.7879 | Buy Now |
DISTI #
576-S6010DRP
|
Mouser Electronics | SCRs 10A 600V RoHS: Compliant | 0 |
|
$0.8300 | Order Now |
DISTI #
S6010DRP
|
TTI | SCRs 10A 600V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7900 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 600V TO252 (DPAK) SMT | 0 |
|
$1.5220 / $1.6742 | RFQ |
Part Details for S6010DRP
S6010DRP CAD Models
S6010DRP Part Data Attributes:
|
S6010DRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6010DRP
Littelfuse Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 225 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 6400 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S6010DRP
This table gives cross-reference parts and alternative options found for S6010DRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6010DRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6010DTP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S6010DRP vs S6010DTP |