Part Details for S6004VS2TP by Littelfuse Inc
Overview of S6004VS2TP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6004VS2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2389
|
Newark | Scr Thyristor, 600V, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200µa, Average On State Current:2.5A, On State Rms Current:4A, Thyristor Case Style:To-251Aa, No. Of Pins:3Pins, Holding Current Max:6Ma, Msl:- Rohs Compliant: Yes |Littelfuse S6004VS2TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 / $0.9050 | Buy Now |
DISTI #
S6004VS2TP-ND
|
DigiKey | SCR 600V 4A TO251 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
648 In Stock |
|
$0.6350 / $1.8800 | Buy Now |
DISTI #
576-S6004VS2TP
|
Mouser Electronics | SCRs 4A 200uA 600V Sensing RoHS: Compliant | 750 |
|
$0.8050 / $1.5300 | Buy Now |
DISTI #
V79:2366_17782772
|
Arrow Electronics | Thyristor SCR 600V 30A 3-Pin(3+Tab) TO-251AA Tube Min Qty: 1 Package Multiple: 1 Date Code: 1436 | Americas - 56 |
|
$0.2221 | Buy Now |
|
Future Electronics | Thyristor SCR 600V 30A 3-Pin(3+Tab) TO-251AA Tube RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.7300 | Buy Now |
|
Future Electronics | Thyristor SCR 600V 30A 3-Pin(3+Tab) TO-251AA Tube RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.7300 | Buy Now |
DISTI #
26113680
|
Verical | Thyristor SCR 600V 30A 3-Pin(3+Tab) TO-251AA Tube Min Qty: 26 Package Multiple: 1 Date Code: 1436 | Americas - 56 |
|
$0.2221 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1788 |
|
$0.3705 / $1.4250 | Buy Now |
|
Quest Components | 1430 |
|
$0.4940 / $1.9000 | Buy Now | |
DISTI #
S6004VS2TP
|
TTI | SCRs 4A 200uA 600V Sensing RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$1.2600 | Buy Now |
Part Details for S6004VS2TP
S6004VS2TP CAD Models
S6004VS2TP Part Data Attributes
|
S6004VS2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6004VS2TP
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S6004VS2TP
This table gives cross-reference parts and alternative options found for S6004VS2TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6004VS2TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | S6004VS2TP vs IS212 |
2N879 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | S6004VS2TP vs 2N879 |
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | S6004VS2TP vs 2N1874E3 |
2N1778 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64, | Semitronics Corp | S6004VS2TP vs 2N1778 |
TIC126M-S | Silicon Controlled Rectifier, 7500mA I(T), 600V V(DRM), | Bourns Inc | S6004VS2TP vs TIC126M-S |
TYS406-2 | 4A, 200V, SCR, TO-220AB | STMicroelectronics | S6004VS2TP vs TYS406-2 |
C106A1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | S6004VS2TP vs C106A1 |
ID104E3 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-18 | Microsemi Corporation | S6004VS2TP vs ID104E3 |
S1006BH | 10A, 200V, SCR, TO-220AB | STMicroelectronics | S6004VS2TP vs S1006BH |
S1008LS2 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S6004VS2TP vs S1008LS2 |