Part Details for S5T by Diotec Semiconductor AG
Overview of S5T by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-S5TTR-ND
|
DigiKey | DIODE GEN PURP 1.3KV 8A SMC Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-S5T-ND
|
DigiKey | DIODE GEN PURP 1300V 8A SMC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2078 / $0.5800 | Buy Now |
DISTI #
637-S5T
|
Mouser Electronics | Rectifiers Diode, SMC, 1300V, 5A RoHS: Compliant | 2975 |
|
$0.2920 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Diode - SMC - 1300V - 5A RoHS: Compliant | 0 |
|
$0.1760 / $0.2083 | Buy Now |
DISTI #
S5T-DIO
|
TME | Diode: rectifying, SMD, 1.3kV, 5A, 1.5us, SMC, Ufmax: 1.1V, Ifsm: 180A Min Qty: 3 | 0 |
|
$0.2200 / $0.3300 | RFQ |
Part Details for S5T
S5T CAD Models
S5T Part Data Attributes:
|
S5T
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S5T
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 1300V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1300 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S5T
This table gives cross-reference parts and alternative options found for S5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM345J | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | S5T vs LSM345J |
S5A | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5T vs S5A |
S5G | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5T vs S5G |
LSM345JE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | S5T vs LSM345JE3/TR13 |
S5W | Rectifier Diode, 1 Phase, 1 Element, 5A, 1600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Diotec Semiconductor AG | S5T vs S5W |
S5D | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5T vs S5D |
S5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5T vs S5J |
S5K | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5T vs S5K |
ER3C | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S5T vs ER3C |