S5MC-13-F
Description: Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, SMC, 2 PIN

Overview of S5MC-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for S5MC-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH4852
Newark Rectifier, Single, 1Kv, 5A, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:100A, rohs Compliant: Yes |Diodes Inc. S5MC-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 244
  • 1 $0.4110
  • 10 $0.3610
  • 25 $0.3160
  • 50 $0.2720
  • 100 $0.2270
  • 250 $0.2250
  • 500 $0.2230
$0.2230 / $0.4110 Buy Now
DISTI # S5MC-FDICT-ND
DigiKey DIODE GEN PURP 1KV 5A SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 158206
In Stock
  • 1 $0.3900
  • 10 $0.3350
  • 100 $0.2326
  • 500 $0.1816
  • 1,000 $0.1575
  • 3,000 $0.1314
$0.1314 / $0.3900 Buy Now
DISTI # S5MC-13-F
Avnet Americas Diode Switching 1KV 5A 2-Pin SMC T/R - Tape and Reel (Alt: S5MC-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 48000
1686000 Factory Stock
  • 3,000 $0.0985
$0.0985 Buy Now
DISTI # S5MC-13-F
Avnet Americas Diode Switching 1KV 5A 2-Pin SMC T/R - Tape and Reel (Alt: S5MC-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 1686000 Factory Stock
  • 3,000 $0.0876
$0.0876 Buy Now
DISTI # 621-S5MC-F
Mouser Electronics Rectifiers 1000V 5A RoHS: Compliant 8285
  • 1 $0.3900
  • 10 $0.3280
  • 100 $0.2250
  • 500 $0.1890
$0.1890 / $0.3900 Buy Now
DISTI # V36:1790_06703686
Arrow Electronics Diode Switching 1KV 5A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2321 Americas - 165000
  • 3,000 $0.1314
$0.1314 Buy Now
DISTI # E02:0323_01115339
Arrow Electronics Diode Switching 1KV 5A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2312 Europe - 15000
  • 3,000 $0.1209
$0.1209 Buy Now
DISTI # V72:2272_06703686
Arrow Electronics Diode Switching 1KV 5A 2-Pin SMC T/R Min Qty: 213 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 Container: Cut Strips Americas - 188
  • 1 $0.3316
  • 10 $0.2909
  • 25 $0.2609
  • 100 $0.1327
$0.1327 / $0.3316 Buy Now
DISTI # 70438475
RS Diode Switching 1KV 5A 2Pin SMC | Diodes Inc S5MC-13-F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.3830
  • 100 $0.3640
  • 500 $0.3450
  • 1,000 $0.3260
$0.3260 / $0.3830 RFQ
Future Electronics S5MC Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 12000
Reel
  • 3,000 $0.1080
  • 6,000 $0.1050
  • 9,000 $0.1040
  • 12,000 $0.1030
  • 15,000 $0.1010
$0.1010 / $0.1080 Buy Now
Future Electronics S5MC Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1140
  • 6,000 $0.1120
  • 9,000 $0.1110
  • 12,000 $0.1100
  • 15,000 $0.1070
$0.1070 / $0.1140 Buy Now
Bristol Electronics   2904
RFQ
DISTI # S5MC-13-F
TME Diode: rectifying, SMD, 1kV, 5A, SMC, Ufmax: 1.15V, Ifsm: 100A Min Qty: 3 3353
  • 3 $0.3070
  • 25 $0.2770
  • 100 $0.2440
  • 500 $0.2200
  • 3,000 $0.2050
$0.2050 / $0.3070 Buy Now
DISTI # S5MC-13-F
Avnet Asia Diode Switching 1KV 5A 2-Pin SMC T/R (Alt: S5MC-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.1649
  • 6,000 $0.1343
  • 9,000 $0.1326
  • 15,000 $0.1286
$0.1286 / $0.1649 Buy Now
DISTI # S5MC-13-F
Avnet Silica Diode Switching 1KV 5A 2-Pin SMC T/R (Alt: S5MC-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 102000
Buy Now
CHIPMALL.COM LIMITED DIODE GEN PURP 1KV 5A SMC 3000
  • 1 $0.2635
  • 10 $0.2039
  • 100 $0.1517
  • 500 $0.1338
  • 1,000 $0.1248
$0.1248 / $0.2635 Buy Now
LCSC 5A 1.15V5A 1kV SMC(DO-214AB) Diodes - General Purpose ROHS 108
  • 1 $0.3111
  • 10 $0.2478
  • 30 $0.2162
  • 100 $0.1925
  • 500 $0.1735
  • 1,000 $0.1640
$0.1640 / $0.3111 Buy Now
New Advantage Corporation S5MC Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 18000
  • 3,000 $0.1657
  • 18,000 $0.1547
$0.1547 / $0.1657 Buy Now

CAD Models for S5MC-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S5MC-13-F by Diodes Incorporated

S5MC-13-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMC, 2 PIN
Pin Count
2
Manufacturer Package Code
SMC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. S5MC-13-F
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, SMC, 2 PIN
    VS

Alternate Parts for S5MC-13-F

This table gives cross-reference parts and alternative options found for S5MC-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5MC-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S5MC-13 Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated S5MC-13-F vs S5MC-13
Part Number Description Manufacturer Compare
S5MC-13 Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated S5MC-13-F vs S5MC-13

Related Parts for S5MC-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S5MC-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S5MC-13-F by Diodes Incorporated

  • Please alert me when S5MC-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S5MC-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S5MC-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S5MC-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S5MC-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S5MC-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: