Part Details for S5KC20RH by Shindengen Electronic Manufacturing Co Ltd
Overview of S5KC20RH by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S5KC20RH
S5KC20RH CAD Models
S5KC20RH Part Data Attributes
|
S5KC20RH
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S5KC20RH
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 5A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 240 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |