Part Details for S5KC20 by Aristo-Craft/ L M P Inc
Overview of S5KC20 by Aristo-Craft/ L M P Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S5KC20
S5KC20 CAD Models
S5KC20 Part Data Attributes
|
S5KC20
Aristo-Craft/ L M P Inc
Buy Now
Datasheet
|
Compare Parts:
S5KC20
Aristo-Craft/ L M P Inc
Rectifier Diode, 5A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARISTO-CRAFT/ L M P INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |