Part Details for S5J_R2_00001 by PanJit Semiconductor
Overview of S5J_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5J_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-S5J_R2_00001
|
Mouser Electronics | Rectifiers 600V General Purpose Rectifiers 5A RoHS: Compliant | 0 |
|
$0.1120 / $0.1300 | Order Now |
|
NAC | 600V,General Purpose Rectifiers,SMC,5A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ |
Part Details for S5J_R2_00001
S5J_R2_00001 CAD Models
S5J_R2_00001 Part Data Attributes
|
S5J_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S5J_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S5J_R2_00001
This table gives cross-reference parts and alternative options found for S5J_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5J_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5JT/R13 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | S5J_R2_00001 vs S5JT/R13 |
S5J-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | S5J_R2_00001 vs S5J-TP |
S5J-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | S5J_R2_00001 vs S5J-AU_R1_000A1 |
S5J-AU_R2_000A1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | S5J_R2_00001 vs S5J-AU_R2_000A1 |