There are no models available for this part yet.
Overview of S5866SSV-19.6800(T) by Saronix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ | |
LTC6800HMS8#TRPBF | Analog Devices | R2R, In & Out, Instr Amp | |
LTC6800HDD#PBF | Analog Devices | R2R, In & Out, Instr Amp |
CAD Models for S5866SSV-19.6800(T) by Saronix
Part Data Attributes for S5866SSV-19.6800(T) by Saronix
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SARONIX
|
Reach Compliance Code
|
unknown
|
Aging
|
1 PPM/YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
12 ppm
|
Frequency Stability
|
2.5%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
19.68 MHz
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.9 V
|
Physical Dimension
|
6.2mm x 3.7mm x 1.7mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|