Part Details for S57212AMP10SMF by Laird, A DuPont Business
Overview of S57212AMP10SMF by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for S57212AMP10SMF
S57212AMP10SMF CAD Models
S57212AMP10SMF Part Data Attributes
|
S57212AMP10SMF
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
S57212AMP10SMF
Laird, A DuPont Business
RF/Microwave Antenna, 5725 MHz - 5825 MHz BASE STATION/BROADCAST TRANSMISSION ANTENNA, 12 dBi GAIN, 45 deg 3dB BEAMWIDTH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUSHCRAFT CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Laird Technologies | |
Beamwidth-E | 27 deg | |
Beamwidth-H | 45 deg | |
Front/Back Ratio | 15 dB | |
Gain | 12 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 5825 MHz | |
Operating Frequency-Min | 5725 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 25 W | |
VSWR-Max | 1.5 |