Part Details for S556-5999-30 by Bel Fuse
Overview of S556-5999-30 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N285-999NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator (2-in/1-PLL/8-out) | |
8T49N445-999ASGI | Renesas Electronics Corporation | FemtoClock NG QUAD Universal Frequency Translator | |
8T49N445-999ASGI8 | Renesas Electronics Corporation | FemtoClock NG QUAD Universal Frequency Translator |
Part Details for S556-5999-30
S556-5999-30 CAD Models
S556-5999-30 Part Data Attributes
|
S556-5999-30
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S556-5999-30
Bel Fuse
Datacom Transformer, LAN; 10 BASE-T Application(s), 1:2; 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10 BASE-T | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 180 µH | |
Pulse Rise Time-Max | 4 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2; 1:1 | |
Width | 7.24 mm |