Part Details for S54LS42F by Philips Semiconductors
Overview of S54LS42F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS42F
S54LS42F CAD Models
S54LS42F Part Data Attributes
|
S54LS42F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54LS42F
Philips Semiconductors
Decimal Decoder/Driver, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS42F
This table gives cross-reference parts and alternative options found for S54LS42F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS42F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS42JDS | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | S54LS42F vs SN74LS42JDS |
SN74LS42NDS | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | S54LS42F vs SN74LS42NDS |
5962-3830703BEX | Decimal Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | S54LS42F vs 5962-3830703BEX |
JM38510/30703BEA | DECIMAL DECODER/DRIVER, CDIP16, CERDIP-16 | Texas Instruments | S54LS42F vs JM38510/30703BEA |
M38510/30703BEX | Decimal Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | S54LS42F vs M38510/30703BEX |
SN54LS42J | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | Rochester Electronics LLC | S54LS42F vs SN54LS42J |
74LS42B | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Philips Semiconductors | S54LS42F vs 74LS42B |
SN74LS42NS | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | S54LS42F vs SN74LS42NS |
54LS42DMQB | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | S54LS42F vs 54LS42DMQB |
S54LS42F | IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | S54LS42F vs S54LS42F |