There are no models available for this part yet.
Overview of S54LS290F by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for S54LS290F by Philips Semiconductors
Part Data Attributes for S54LS290F by Philips Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
Count Direction
|
UP
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
15 mA
|
Propagation Delay (tpd)
|
50 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
42 MHz
|
Alternate Parts for S54LS290F
This table gives cross-reference parts and alternative options found for S54LS290F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS290F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS290N | Decade Counters 14-PDIP 0 to 70 | Texas Instruments | S54LS290F vs SN74LS290N |
SN74LS290J-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 | Texas Instruments | S54LS290F vs SN74LS290J-00 |
M38510/32003BCC | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | S54LS290F vs M38510/32003BCC |
SN74LS290JS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS290F vs SN74LS290JS |
SNJ54LS290J | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | S54LS290F vs SNJ54LS290J |
M38510/32003BCX | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | S54LS290F vs M38510/32003BCX |
SN74LS290ND | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | S54LS290F vs SN74LS290ND |
SN74LS290NS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | S54LS290F vs SN74LS290NS |
SN54LS290JD | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS290F vs SN54LS290JD |
SN74LS290N-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14 | Texas Instruments | S54LS290F vs SN74LS290N-10 |