Part Details for S54LS196W by NXP Semiconductors
Overview of S54LS196W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS196W
S54LS196W CAD Models
S54LS196W Part Data Attributes:
|
S54LS196W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54LS196W
NXP Semiconductors
IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 82 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 40 MHz |
Alternate Parts for S54LS196W
This table gives cross-reference parts and alternative options found for S54LS196W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS196W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7701001DA | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | SRI International Sarnoff | S54LS196W vs 7701001DA |
7701001DX | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | SRI International Sarnoff | S54LS196W vs 7701001DX |
7701001DX | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | S54LS196W vs 7701001DX |
SNJ54LS196W-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14 | Texas Instruments | S54LS196W vs SNJ54LS196W-10 |
S54LS196W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14 | Philips Semiconductors | S54LS196W vs S54LS196W |
DM54LS196W | Decade Counter, | Rochester Electronics LLC | S54LS196W vs DM54LS196W |
SNJ54LS196W | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | S54LS196W vs SNJ54LS196W |
SNJ54LS196W-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14 | Texas Instruments | S54LS196W vs SNJ54LS196W-00 |
SN54LS196W | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | S54LS196W vs SN54LS196W |
SN54LS196W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | S54LS196W vs SN54LS196W |