Part Details for S54LS190W by NXP Semiconductors
Overview of S54LS190W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS190W
S54LS190W CAD Models
S54LS190W Part Data Attributes
|
S54LS190W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54LS190W
NXP Semiconductors
IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for S54LS190W
This table gives cross-reference parts and alternative options found for S54LS190W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS190W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31513BFA | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | S54LS190W vs M38510/31513BFA |
DM54LS190W/883 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16, W16A | Texas Instruments | S54LS190W vs DM54LS190W/883 |
SNJ54LS190W | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16, HERMETIC SEALED, CERAMIC, FP-16 | Texas Instruments | S54LS190W vs SNJ54LS190W |
M38510/31513BFA | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | S54LS190W vs M38510/31513BFA |
M38510/31513BFX | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | S54LS190W vs M38510/31513BFX |
DM54LS190W | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | S54LS190W vs DM54LS190W |
DM54LS190W/883C | IC,COUNTER,UP/DOWN,DECADE,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | S54LS190W vs DM54LS190W/883C |
SNJ54LS190W | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, HERMETIC SEALED, CERAMIC, FP-16 | Rochester Electronics LLC | S54LS190W vs SNJ54LS190W |
SN54LS190W | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, | Rochester Electronics LLC | S54LS190W vs SN54LS190W |
SNJ54LS190W-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16 | Texas Instruments | S54LS190W vs SNJ54LS190W-00 |