Part Details for S54LS190F883B by Philips Semiconductors
Overview of S54LS190F883B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS190F883B
S54LS190F883B CAD Models
S54LS190F883B Part Data Attributes
|
S54LS190F883B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54LS190F883B
Philips Semiconductors
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for S54LS190F883B
This table gives cross-reference parts and alternative options found for S54LS190F883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS190F883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31513BEA | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | S54LS190F883B vs M38510/31513BEA |
DM54LS190J/883C | IC,COUNTER,UP/DOWN,DECADE,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | S54LS190F883B vs DM54LS190J/883C |
74LS190D | Decade Counter, | Rochester Electronics LLC | S54LS190F883B vs 74LS190D |
DM54LS190J | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | S54LS190F883B vs DM54LS190J |
54LS190DM | Decade Counter, Synchronous, Bidirectional, TTL, CDIP16, | Fairchild Semiconductor Corporation | S54LS190F883B vs 54LS190DM |
SN74LS190NS | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | S54LS190F883B vs SN74LS190NS |
M38510/31513BEA | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | S54LS190F883B vs M38510/31513BEA |
SNJ54LS190J-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16 | Texas Instruments | S54LS190F883B vs SNJ54LS190J-00 |
SN74LS190N-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | S54LS190F883B vs SN74LS190N-00 |
SN74LS190J-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16 | Texas Instruments | S54LS190F883B vs SN74LS190J-00 |