Part Details for S54LS145F by Signetics
Overview of S54LS145F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS145F
S54LS145F CAD Models
S54LS145F Part Data Attributes
|
S54LS145F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS145F
Signetics
Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.6 | |
Average Weight (mg) | 1187.4 | |
CO2e (mg) | 14961.241 | |
Category CO2 Kg | 12.6 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS145F
This table gives cross-reference parts and alternative options found for S54LS145F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS145F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS445J | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | S54LS145F vs SN74LS445J |
SN74LS145NE4 | BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | S54LS145F vs SN74LS145NE4 |
SN74LS145ND | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | S54LS145F vs SN74LS145ND |
DV74LS145N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | S54LS145F vs DV74LS145N |
SN74LS145ND | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | S54LS145F vs SN74LS145ND |
SN74LS145J | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | S54LS145F vs SN74LS145J |
SN54LS145J | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | S54LS145F vs SN54LS145J |
SN74LS145JD | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | S54LS145F vs SN74LS145JD |
SN74LS145NS | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | S54LS145F vs SN74LS145NS |
SN74LS145N8 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | S54LS145F vs SN74LS145N8 |