Part Details for S5492F by NXP Semiconductors
Overview of S5492F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5492F
S5492F CAD Models
S5492F Part Data Attributes
|
S5492F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S5492F
NXP Semiconductors
IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 18 MHz |
Alternate Parts for S5492F
This table gives cross-reference parts and alternative options found for S5492F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5492F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN7492ANP3 | Texas Instruments | Check for Price | SN7492ANP3 | S5492F vs SN7492ANP3 |
7492DCQM | Fairchild Semiconductor Corporation | Check for Price | Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDIP14, | S5492F vs 7492DCQM |
5492ADM | Fairchild Semiconductor Corporation | Check for Price | Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDIP14, | S5492F vs 5492ADM |
DM5492AJ/883 | Rochester Electronics LLC | Check for Price | Divide By 12 Counter, 54 Series, Synchronous, 4-Bit, TTL, CDIP14, DIP-14 | S5492F vs DM5492AJ/883 |
MC7492AP | Motorola Mobility LLC | Check for Price | MC7492AP | S5492F vs MC7492AP |
N7492F | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, Counter | S5492F vs N7492F |
SN5492J | Rochester Electronics LLC | Check for Price | Divide By 12 Counter, | S5492F vs SN5492J |