Part Details for S5485W by NXP Semiconductors
Overview of S5485W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for S5485W
S5485W CAD Models
S5485W Part Data Attributes
|
S5485W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S5485W
NXP Semiconductors
IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQFP16, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-CQFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 88 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for S5485W
This table gives cross-reference parts and alternative options found for S5485W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5485W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5485W/883 | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | Texas Instruments | S5485W vs DM5485W/883 |
5485FMQB | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | S5485W vs 5485FMQB |
DM5485W | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | S5485W vs DM5485W |