There are no models available for this part yet.
Overview of S5473W by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for S5473W by NXP Semiconductors
Part Data Attributes for S5473W by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MASTER SLAVE OPERATION
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-CDFP-F14
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
J-K FLIP-FLOP
|
Max Frequency@Nom-Sup
|
15000000 Hz
|
Max I(ol)
|
0.016 A
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
40 mA
|
Propagation Delay (tpd)
|
40 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
15 MHz
|
Alternate Parts for S5473W
This table gives cross-reference parts and alternative options found for S5473W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5473W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00202BDC | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, FF/Latch | NXP Semiconductors | S5473W vs JM38510/00202BDC |
SNJ5473W-00 | TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | S5473W vs SNJ5473W-00 |
M38510/02202BAB | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | S5473W vs M38510/02202BAB |
5473FMQB | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, FF/Latch | National Semiconductor Corporation | S5473W vs 5473FMQB |
S54H73W | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, FP-14 | Signetics | S5473W vs S54H73W |
SN54H73W-10 | TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | S5473W vs SN54H73W-10 |
JM38510/02202BDB | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, FF/Latch | NXP Semiconductors | S5473W vs JM38510/02202BDB |
5473FMQB | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | S5473W vs 5473FMQB |
S54H73W | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, FF/Latch | NXP Semiconductors | S5473W vs S54H73W |
JM38510/00202BDA | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14 | Signetics | S5473W vs JM38510/00202BDA |