Part Details for S5378LSV-FREQ by Saronix
Overview of S5378LSV-FREQ by Saronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for S5378LSV-FREQ
S5378LSV-FREQ CAD Models
S5378LSV-FREQ Part Data Attributes
|
S5378LSV-FREQ
Saronix
Buy Now
Datasheet
|
Compare Parts:
S5378LSV-FREQ
Saronix
Clipped Sine Output Oscillator, 8.4672MHz Min, 34.368MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SARONIX | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 3% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 34.368 MHz | |
Operating Frequency-Min | 8.4672 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 20000 Ω | |
Output Level | 1 V | |
Physical Dimension | 18.5mm x 11.8mm x 6.5mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |