S52510T-1.000-X-R
Aker Technology Company Ltd
Description: Oscillator,

Overview of S52510T-1.000-X-R by Aker Technology Company Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for S52510T-1.000-X-R by Aker Technology Company Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S52510T-1.000-X-R by Aker Technology Company Ltd

S52510T-1.000-X-R
Aker Technology Company Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKER TECHNOLOGY CO LTD
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC/METAL
Package Equivalence Code
DILCC4,.12,98
Physical Dimension
5.0mm x 3.2mm x 0.95mm
Rise Time-Max
5 ns
Supply Current-Max
10 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. S52510T-1.000-X-R
    Aker Technology Company Ltd
    Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S52510T-1.000-X-R by Aker Technology Company Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S52510T-1.000-X-R by Aker Technology Company Ltd

Select Manufacturer
Which Manufacturer of S52510T-1.000-X-R would you like to use for your alert(s)?
  • Please alert me when S52510T-1.000-X-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S52510T-1.000-X-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S52510T-1.000-X-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S52510T-1.000-X-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S52510T-1.000-X-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S52510T-1.000-X-R by Aker Technology Company Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: