There are no models available for this part yet.
Overview of S5050M0R47A1F-0405 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for S5050M0R47A1F-0405 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S5050M0R47A1F-0405
|
Avnet Americas | Aluminum Electrolytic Capacitor, 0.47 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: S5050M0R47A1F-0405) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |
CAD Models for S5050M0R47A1F-0405 by YAGEO Corporation
Part Data Attributes for S5050M0R47A1F-0405 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.003 mA
|
Length
|
5 mm
|
Manufacturer Series
|
S5
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
4 mA
|
Series
|
S5
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
1.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for S5050M0R47A1F-0405
This table gives cross-reference parts and alternative options found for S5050M0R47A1F-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5050M0R47A1F-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R47LFM0405MKN211C | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5050M0R47A1F-0405 vs 1R47LFM0405MKN211C |
2R47LFM0405MKN511D | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5050M0R47A1F-0405 vs 2R47LFM0405MKN511D |
1R47LFM0405MKN5110 | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5050M0R47A1F-0405 vs 1R47LFM0405MKN5110 |
UMV1HR47MFD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | S5050M0R47A1F-0405 vs UMV1HR47MFD1TE |
8R47LFM0405MKN411C | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5050M0R47A1F-0405 vs 8R47LFM0405MKN411C |
S5050M0R47K5F30405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | YAGEO Corporation | S5050M0R47A1F-0405 vs S5050M0R47K5F30405 |
1R47LFM0405MKN1110 | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5050M0R47A1F-0405 vs 1R47LFM0405MKN1110 |
UMV1HR47MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | S5050M0R47A1F-0405 vs UMV1HR47MFD1CP |
8R47LFM0405MK01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | S5050M0R47A1F-0405 vs 8R47LFM0405MK01F |
1R47LFM0405MKN111M | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5050M0R47A1F-0405 vs 1R47LFM0405MKN111M |