Part Details for S50420E3 by Microsemi Corporation
Overview of S50420E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S50420E3
S50420E3 CAD Models
S50420E3 Part Data Attributes
|
S50420E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
S50420E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 5500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for S50420E3
This table gives cross-reference parts and alternative options found for S50420E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S50420E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3165 | Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | S50420E3 vs 1N3165 |
300U20A | Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | S50420E3 vs 300U20A |
1N3166 | Rectifier Diode, 1 Phase, 1 Element, 240A, 300V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | S50420E3 vs 1N3166 |
300U40A | Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | S50420E3 vs 300U40A |
1N1673R | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | S50420E3 vs 1N1673R |
1N1673IL | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | S50420E3 vs 1N1673IL |
1N3165R | Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | S50420E3 vs 1N3165R |
1N3736 | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | S50420E3 vs 1N3736 |
1N2057 | Rectifier Diode, 1 Phase, 1 Element, 250A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | S50420E3 vs 1N2057 |
1N3263E3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | S50420E3 vs 1N3263E3 |