S4S1R-2-H
Description: SP4T, 2000MHz Min, 4000MHz Max, 1.3dB Insertion Loss-Max, HERMETIC SEALED, CASE S4-2

Overview of S4S1R-2-H by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for S4S1R-2-H by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S4S1R-2-H by Cobham PLC

S4S1R-2-H
Cobham PLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
Additional Feature
SMA-F, TTL COMPATIBLE
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.3 dB
JESD-609 Code
e4
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SP4T
Terminal Finish
GOLD
VSWR-Max
1.6
Want to compare parts?
  1. S4S1R-2-H
    Cobham PLC
    SP4T, 2000MHz Min, 4000MHz Max, 1.3dB Insertion Loss-Max, HERMETIC SEALED, CASE S4-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4S1R-2-H by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4S1R-2-H by Cobham PLC

  • Please alert me when S4S1R-2-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S4S1R-2-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4S1R-2-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S4S1R-2-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4S1R-2-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4S1R-2-H by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: