S4S1H
Description: SP4T, 2000MHz Min, 4000MHz Max, 1.4dB Insertion Loss-Max, HERMETIC SEALED, CASE S4

Overview of S4S1H by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for S4S1H by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S4S1H by Cobham PLC

S4S1H
Cobham PLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Additional Feature
SMA-F, TTL COMPATIBLE
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.4 dB
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SP4T
VSWR-Max
1.6
Want to compare parts?
  1. S4S1H
    Cobham PLC
    SP4T, 2000MHz Min, 4000MHz Max, 1.4dB Insertion Loss-Max, HERMETIC SEALED, CASE S4
    VS

Alternate Parts for S4S1H

This table gives cross-reference parts and alternative options found for S4S1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4S1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S4S1-H SP4T, 2000MHz Min, 4000MHz Max, 1.4dB Insertion Loss-Max, HERMETIC SEALED, CASE S4 Aeroflex Signal & Control Solutions S4S1H vs S4S1-H
Part Number Description Manufacturer Compare
S4S1-H SP4T, 2000MHz Min, 4000MHz Max, 1.4dB Insertion Loss-Max, HERMETIC SEALED, CASE S4 Aeroflex Signal & Control Solutions S4S1H vs S4S1-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4S1H by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4S1H by Cobham PLC

Select Manufacturer
Which Manufacturer of S4S1H would you like to use for your alert(s)?
  • Please alert me when S4S1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S4S1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4S1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S4S1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4S1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4S1H by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: