S4PD-M3/86A
Description: Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN

Overview of S4PD-M3/86A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S4PD-M3/86A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77R3477
Newark Rectifier 4A,200V, Smpc, Repetitive Peak Reverse Voltage:200V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:860Mv, Reverse Recovery Time:2.5µs, Forward Surge Current:100A, Diode Case Style:To-277A Rohs Compliant: Yes |Vishay S4PD-M3/86A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.3030
$0.3030 Buy Now
DISTI # S4PD-M3/86A
Avnet Americas 4A,200V,STD,SM RECT. e3 - Tape and Reel (Alt: S4PD-M3/86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1256
$0.1256 Buy Now
DISTI # 625-S4PD-M3
Mouser Electronics Rectifiers 4.0 Amp 200 Volt RoHS: Compliant 3001
  • 1 $0.4700
  • 10 $0.4010
  • 100 $0.2790
  • 500 $0.2180
  • 1,000 $0.1980
  • 1,500 $0.1520
$0.1520 / $0.4700 Buy Now
DISTI # S4PD-M3/86A
TTI Rectifiers 4.0 Amp 200 Volt pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel Americas - 0
  • 3,000 $0.1410
  • 300,000 $0.1350
$0.1350 / $0.1410 Buy Now
DISTI # S4PD-M3/86A
EBV Elektronik (Alt: S4PD-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S4PD-M3/86A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S4PD-M3/86A by Vishay Intertechnologies

S4PD-M3/86A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
2.5 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. S4PD-M3/86A
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
    VS

Alternate Parts for S4PD-M3/86A

This table gives cross-reference parts and alternative options found for S4PD-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4PD-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S4PD-M3/86A DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors S4PD-M3/86A vs S4PD-M3/86A
Part Number Description Manufacturer Compare
PDS4200H-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN Diodes Incorporated S4PD-M3/86A vs PDS4200H-7
SVC4200VB_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-277B, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor S4PD-M3/86A vs SVC4200VB_R2_00001
S4PD-M3/86A DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors S4PD-M3/86A vs S4PD-M3/86A
PDS4200HQ-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, Diodes Incorporated S4PD-M3/86A vs PDS4200HQ-13
PDS4200H-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN Diodes Incorporated S4PD-M3/86A vs PDS4200H-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4PD-M3/86A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4PD-M3/86A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of S4PD-M3/86A would you like to use for your alert(s)?
  • Please alert me when S4PD-M3/86A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S4PD-M3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4PD-M3/86A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S4PD-M3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4PD-M3/86A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4PD-M3/86A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: