Part Details for S4L5500000DCSF23 by Hong Kong X'Tals Ltd
Overview of S4L5500000DCSF23 by Hong Kong X'Tals Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S4L5500000DCSF23
S4L5500000DCSF23 CAD Models
S4L5500000DCSF23 Part Data Attributes
|
S4L5500000DCSF23
Hong Kong X'Tals Ltd
Buy Now
Datasheet
|
Compare Parts:
S4L5500000DCSF23
Hong Kong X'Tals Ltd
Series - Fundamental Quartz Crystal, 5.5MHz Max, HC-49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG X'TALS LTD | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 0.001 µW | |
Frequency Stability | 0.0003% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5.5 MHz | |
Operating Frequency-Nom | 5.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Series Resistance | 80 Ω | |
Surface Mount | YES |