-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4B-ZR(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9491830
|
Farnell | HEADER, SIDE ENTRY, 4WAY RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 6 Days Container: Each | 3700 |
|
$0.0984 / $0.1657 | Buy Now |
DISTI #
306-S4B-ZRLFSN
|
Mouser Electronics | Headers & Wire Housings ZH HEADER RoHS: Compliant | 215 |
|
$0.0810 / $0.2000 | Buy Now |
|
Future Electronics | PH Series 4 Position 2 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
25023 Box |
|
$0.0886 / $0.1020 | Buy Now |
DISTI #
JSTS4B-ZR(LF)(SN)
|
Heilind Electronics | ZH HEADER | Americas - 2997 in Stock |
|
$0.0972 / $0.1244 | Buy Now |
DISTI #
86899154
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2436 | Americas - 18000 |
|
$0.1214 / $0.1515 | Buy Now |
DISTI #
82398219
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2305 | Americas - 11835 |
|
$0.1095 | Buy Now |
DISTI #
87363012
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 298 Package Multiple: 1 | Americas - 1516 |
|
$0.1876 / $0.2352 | Buy Now |
DISTI #
50957542
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 339 Package Multiple: 1 | Americas - 639 |
|
$0.0843 / $0.0923 | Buy Now |
DISTI #
86985317
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$22.9595 | Buy Now |
DISTI #
JSTS4B-ZR(LF)(SN)
|
Interstate Connecting Components | ZH HEADER | 699 |
|
$0.0972 / $0.1244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4B-ZR(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S4B-ZR(LF)(SN)
JST Manufacturing
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.146 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.296 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e2 | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S4B-ZR(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4B-ZR(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53244-0417 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | S4B-ZR(LF)(SN) vs 53244-0417 |