Part Details for S4924R474K by API Delevan
Overview of S4924R474K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S4924R474K
S4924R474K CAD Models
S4924R474K Part Data Attributes
|
S4924R474K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S4924R474K
API Delevan
1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
Core Material | FERRITE | |
DC Resistance | 9.5 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.178 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for S4924R474K
This table gives cross-reference parts and alternative options found for S4924R474K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4924R474K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4924R475H | 1 ELEMENT, 4700uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | API Delevan | S4924R474K vs S4924R475H |
S4924R474J | 1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | API Delevan | S4924R474K vs S4924R474J |