Part Details for S4924-335K by API Delevan
Overview of S4924-335K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-335KLT | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, Ferrite-Core | |
MSS1210-335KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
RFS1317-335KL | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for S4924-335K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4924-335KTR-ND
|
DigiKey | FIXED IND 3.3MH 85MA 53 OHM SMD Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3438 | Buy Now |
DISTI #
807-S4924-335K
|
Mouser Electronics | RF Inductors - SMD 3300uH 10% 53ohm Shielded SMT Induc RoHS: Not Compliant | 0 |
|
$7.6000 / $8.0300 | Order Now |
Part Details for S4924-335K
S4924-335K CAD Models
S4924-335K Part Data Attributes
|
S4924-335K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S4924-335K
API Delevan
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 5024, CHIP, 4924
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 53 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for S4924-335K
This table gives cross-reference parts and alternative options found for S4924-335K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4924-335K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4924R-335K | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 4924, CHIP, 4924, ROHS COMPLIANT | API Delevan | S4924-335K vs S4924R-335K |