Part Details for S4924-124H by API Delevan
Overview of S4924-124H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38124HV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), QFP, / | |
UPD78F0124HGB(A)-8ET | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
DF38124HWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), QFP, / |
Price & Stock for S4924-124H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4924-124H-ND
|
DigiKey | FIXED IND 120UH 291MA 3.6OHM SMD Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0912 | Buy Now |
DISTI #
807-S4924-124H
|
Mouser Electronics | RF Inductors - SMD 120uH 3% 3.6ohm Shielded SMT Induc RoHS: Not Compliant | 0 |
|
$11.3000 | Order Now |
Part Details for S4924-124H
S4924-124H CAD Models
S4924-124H Part Data Attributes
|
S4924-124H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S4924-124H
API Delevan
General Purpose Inductor, 120uH, 3%, 1 Element, Ferrite-Core, SMD, 5024, CHIP, 4924
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.291 A | |
Self Resonance Frequency | 9.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% |