Part Details for S48R125-22 by Teledyne Technologies Inc
Overview of S48R125-22 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S48R125-22
S48R125-22 CAD Models
S48R125-22 Part Data Attributes
|
S48R125-22
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
S48R125-22
Teledyne Technologies Inc
Trigger Output SSR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |