Part Details for S470-150003 by Bel Fuse
Overview of S470-150003 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-470XGLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-470TJLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008CS-470XGBB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Part Details for S470-150003
S470-150003 CAD Models
S470-150003 Part Data Attributes
|
S470-150003
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S470-150003
Bel Fuse
PASSIVE DELAY LINE, 0.800 X 0.285 INCH, 0.220 INCH HEIGHT, SMD-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Output Impedance-Nom (Z0) | 50 Ω | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Total Delay-Nom (td) | 1 ns |
Alternate Parts for S470-150003
This table gives cross-reference parts and alternative options found for S470-150003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S470-150003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S470-1500-03 | Passive Delay Line, 1-Func, 1-Tap, True Output, PDSO4, SMD-14/4 | Bel Fuse | S470-150003 vs S470-1500-03 |