Part Details for S44114ST by TE Connectivity
Overview of S44114ST by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S44114ST
S44114ST CAD Models
S44114ST Part Data Attributes
|
S44114ST
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S44114ST
TE Connectivity
6400MHz - 7125MHz RF/MICROWAVE ISOLATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 7125 MHz | |
Operating Frequency-Min | 6400 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.4 |
Alternate Parts for S44114ST
This table gives cross-reference parts and alternative options found for S44114ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S44114ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S44114ST | Isolator, 6400MHz Min, 7125MHz Max, | MACOM | S44114ST vs S44114ST |